Analog Devices LT1999CMS8-50#PBF

SP Amp Current Sense Amp Single 5.5V 8-Pin MSOP Tube
$ 3.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1999CMS8-50#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Newark

Linear Technology

element14

Inventory History

3 month trend:
-70.24%

CAD Models

Download Analog Devices LT1999CMS8-50#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1999CMS8-50#PBF.

Related Parts

Analog DevicesLT1999HMS8-10#PBF
SP Amp Current Sense Amp Single 5.5V 8-Pin MSOP Tube
Analog DevicesLT1999IMS8-20#TRPBF
SP Amp Current Sense Amp Single 5.5V 8-Pin MSOP T/R
MicrochipMCP6281-E/MS
IC OPAMP GP 5MHZ RRO 8MSOP | Microchip Technology Inc. MCP6281-E/MS
MicrochipMCP6283-E/MS
ROHS3Compliant EAR99 MCP6283 Matte Tin (Sn) op amp amplifier circuit 3mm 0.005muA 3mV 5000kHz
Analog DevicesAD820ARMZ
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin MSOP Tube
MicrochipMCP6L1T-E/MS
MICROCHIP MCP6L1T-E/MS OP AMP, 2.8MHZ RAIL-RAIL, 2.7 - 6 V, 8-PIN MSOP

Descriptions

Descriptions of Analog Devices LT1999CMS8-50#PBF provided by its distributors.

SP Amp Current Sense Amp Single 5.5V 8-Pin MSOP Tube
High Voltage, Bidirectional Current Sense Amplifier
Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8
PRODUCTION (Last Updated: 3months ago) MSOP RoHS Compliant (Amplifier Type) Amplifier 120dB 3V/mus 70C 20MOhm
IC, CURR SENS AMP, 1.2MHz, MSOP8
IC CURRENT SENSE 1 CIRCUIT 8MSOP
MSOP8 HV BIDIRECTIONAL CURR SE
IC, CURR SENS AMP, 1.2MHz, MSOP8; No. of; IC, CURR SENS AMP, 1.2MHz, MSOP8; No. of Amplifiers:2; Input Bias Current:137.5µA; Output Current Per Channel:31mA; Input Offset Voltage:1.5mV; Bandwidth:1.2MHz; CMRR:120dB; Supply Voltage Range:4.5V to 5.5V; Supply Current:5.8mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1999CMS8-50-PBF
  • LT1999CMS8-50PBF
  • LT1999CMS850PBF