Analog Devices LT1801CS8#PBF

Op Amp Dual High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
$ 3.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1801CS8#PBF.

Upverter

Datasheet20 pages17 years ago

Analog Devices

element14

Linear Technology

Jameco

Inventory History

3 month trend:
-51.44%

CAD Models

Download Analog Devices LT1801CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLM6152BCMX/NOPB
Dual 75 MHz GBW rail-to-rail I/O operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLM6152BCMX
Dual and Quad 75 MHz GBW Rail-to-Rail I/O Operational Amplifiers 8-SOIC 0 to 70
Texas InstrumentsLM6152ACMX/NOPB
Dual 75 MHz GBW rail-to-rail I/O operational amplifier 8-SOIC 0 to 70
Analog DevicesLT6203IS8#PBF
Op Amp Dual Low Noise Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
MicrochipMCP662-E/SN
MCP661 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8

Descriptions

Descriptions of Analog Devices LT1801CS8#PBF provided by its distributors.

Op Amp Dual High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
OP Amp Dual General Purpose Rail to Rail I/O ±6.3 Volt12.6 Volt 8-Pin SOIC N
Dual 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:80MHz; Slew Rate:25V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:12.6V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1801CS8-PBF
  • LT1801CS8PBF