Analog Devices LT1787HVCMS8#PBF

SP Amp Current Sense Amp Single 60 Volt 8-Pin MSOP
$ 6.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1787HVCMS8#PBF.

Upverter

Datasheet16 pages19 years ago

Analog Devices

element14

Linear Technology

Jameco

Inventory History

3 month trend:
-21.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1787HVCMS8#PBF.

Related Parts

Analog DevicesLT1787CMS8#PBF
ROHS3Compliant S-PDSO-G8 LT1787 Matte Tin (Sn) op amp buffer circuit 3mm 50muA 2.5V 0C~70C
Analog DevicesLT1787HVIMS8
Contains Lead MSOP RoHS Compliant op amp buffer circuit 85C 115kHz 120dB 75muV
Analog DevicesAD8237ARMZ
Micropower, Zero Drift, True Rail-to-Rail Instrumentation Amplifier

Descriptions

Descriptions of Analog Devices LT1787HVCMS8#PBF provided by its distributors.

SP Amp Current Sense Amp Single 60 Volt 8-Pin MSOP
Precision, High Side Current Sense Amplifiers
Current Sense Amplifiers High Volt Current Sense Amplifier
Lead Free PRODUCTION (Last Updated: 4months ago) MSOP RoHS Compliant (Amplifier Type) Amplifier 88dB 70C 115kHz 120dB
IC CURRENT SENSE 1 CIRCUIT 8MSOP
MSOP8 HIGH VOLT CURR SENSE AMP
Current Sense Amplifier IC; No. of Amplifiers:1; Gain Max, V/V:8.24; Gain Bandwidth -3db:0.3MHz; Supply Voltage Min:2.5V; Supply Voltage Max:60V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Bandwidth:0.3MHz ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1787HVCMS8-PBF
  • LT1787HVCMS8PBF