Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LT1719CS8#PBF

LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output

$ 5.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1719CS8#PBF.

Upverter

Datasheet22 pages17 years ago

Analog Devices

Farnell

Linear Technology

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices LT1719CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.01
$ 5.155
$ 5.155
Stock
198,646
293,700
293,700
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Propagation Delay
13 ns
13 ns
13 ns
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
10.5 V
10.5 V
10.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesLT1719IS8#TRPBF
LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output
Analog DevicesLT1720CS8#PBF
Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs
Analog DevicesLTC1843IS8#PBF
Comparator Dual ±5.5 Volt 11 Volt 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices LT1719CS8#PBF provided by its distributors.

LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output
Comparator Single Rail to Rail O/P ±3 Volt6 Volt 8-Pin SOIC N
Comparator Single R-R O/P ±3V/6V 8-Pin SOIC N Tube
IC COMPARATOR 1 GEN PUR 8SO "Comparator General Purpose CMOS, Rail-to-Rail, TTL 8-SO"
COMPARATOR, GENERAL PURPOSE, SINGLE, SOIC-8
Comparator, 1 Func, 3500uV Offset-Max, 7ns Response Time, BIPolar, PDSO8
RoHS Compliant Lead Free General Purpose PRODUCTION (Last Updated: 3months ago) General Purpose Comparator 70C 80dB 7mV 5mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1719CS8-PBF
  • LT1719CS8PBF