What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX3645EEE+

+2.97V to +5.5V, 125Mbps to 200Mbps Limiting Amplifier with Loss-of-Signal Detector
$ 3.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3645EEE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3645EEE+.

Related Parts

Texas InstrumentsOPA4336EA/250
IC CMOS 4 CIRCUIT 16SSOP CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Texas InstrumentsOPA4336EA/2K5
Op Amp Quad Low Offset Voltage Amplifier R-R O/P 5.5V 16-Pin SSOP T/R
Texas InstrumentsOPA3690IDBQR
Triple, Wideband, Voltage-Feedback Operational Amplifier with Disable 16-SSOP
Dual Micropower, Single Supply, Rail-to-Rail Input and Output (RRIO) Instrumentation Amplifier
Analog DevicesAD8604ARQZ-R7
IC CMOS 4 CIRCUIT 16QSOP CMOS Amplifier 4 Circuit Rail-to-Rail 16-QSOP
Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Precision Op Amp

Descriptions

Descriptions of Analog Devices MAX3645EEE+ provided by its distributors.

+2.97V to +5.5V, 125Mbps to 200Mbps Limiting Amplifier with Loss-of-Signal Detector
ATM/SONET/SDH SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
LIMITING AMP, 125 ~200MBPS, 16QSOP; Amplifier Type:Limiting; Bandwidth:250MHz; Supply Voltage Range:2.97V to 5.5V; Amplifier Case Style:QSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Base Number:3645; Gain Bandwidth:250MHz; Gain Bandwidth:250MHz; No. of Amplifiers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:QSOP; Supply Current:18mA; Supply Current Max:27mA; Supply Voltage + Nom:6V; Supply Voltage Max:5V; Supply Voltage Min:3.3V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated