Analog Devices LT1513CR#PBF

Battery Charger Lead-Acid/Li-Ion/NiCD/NiMH 2000mA 20V 8-Pin(7+Tab) DDPAK
$ 8.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1513CR#PBF.

Upverter

Datasheet16 pages22 years ago

Analog Devices

Arrow Electronics

Linear Technology

iiiC

Inventory History

3 month trend:
+100%

CAD Models

Download Analog Devices LT1513CR#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog Devices / Linear TechnologyLT1513IR
Switching Battery Charger Lead-Acid/Li-Ion/NiCD/NiMH 2000mA 20V 8-Pin(7+Tab) DDPAK

Descriptions

Descriptions of Analog Devices LT1513CR#PBF provided by its distributors.

Battery Charger Lead-Acid/Li-Ion/NiCD/NiMH 2000mA 20V 8-Pin(7+Tab) DDPAK
Battery Charge Controller, Current-mode, 5.4A, 580kHz Switching Freq-Max, PSSO7
BATTERY CHARGER, SMD, 1513, D2PAK7; Battery Management Function:Charger; Battery Type:Li-Ion; Voltage, Input Max:30V; Max Charge Current:2A; Voltage, Output Max:20V; No. of Series Cells:1; Voltage, Supply Max:30V; Termination ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1513CRPBF