Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2902MX/NOPB

IC OPAMP GP 1MHZ 14SOIC / Op Amp Quad Low Power Amplifier ±13V/26V 14-Pin SOIC T/R
$ 0.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2902MX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages15 years ago

Verical

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-93.12%

CAD Models

Download Texas Instruments LM2902MX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2902MX/NOPB.

Related Parts

Texas InstrumentsLM2902MX
Quad 26-V 1-MHz operational amplifier 14-SOIC -40 to 85
Texas InstrumentsLM2902M
Operational Amplifier, Quad, 1 Mhz, 4, 0.5 V/ S, 1.5V To 13V, Soic, 14 Rohs Compliant: Yes
Texas InstrumentsLM2902DR
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOIC -40 to 125
ROHS3Compliant EAR99 NCV2902 Tape & Reel (TR) op amp buffer circuit 8.75mm 0.5muA 7mV 50dB
ROHS3Compliant EAR99 LM2902 Cut Tape (CT) op amp buffer circuit 8.75mm 0.5muA 9V 1000kHz
onsemiLM2902DG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LM2902MX/NOPB provided by its distributors.

IC OPAMP GP 1MHZ 14SOIC / Op Amp Quad Low Power Amplifier ±13V/26V 14-Pin SOIC T/R
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit 14-SOIC
Quad 26-V 1-MHz operational amplifier 14-SOIC -40 to 85
Integrated Circuit Operational Amplifier; CH:4; 1MHz; 3-26/±1.5-±13V; -40+85 deg.C; SMD; SO14
ROHS3Compliant EAR99 LM2902 Tape & Reel (TR) op amp amplifier circuit 8.65mm 0.5muA 7mV 1000kHz
Four channels 45nA 0.5V/us 1MHz SOIC-14-150mil Operational Amplifier ROHS
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14
Operational Amplifiers - Op Amps LOW PWR QUAD OP AMP
1.5mA 500mV/μs 40nV/rtHz 1MHz Shutdown 40mA 4-Ch 4-Ch 3V ±13V 26V 2mV 45nA General Purpose SOIC-14 SMD, Adhesive Mount 1.75mm H
OP-AMP, QUAD, 1MHZ, 0.5V/US, SOIC-14; No. of Amplifiers:4 Amplifier; Bandwidth:1MHz; Slew Rate:0.5V/µs; Supply Voltage Range:3V to 26V, ± 1.5V to ± 16V; Amplifier Case Style:SOIC; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
OP-AMP, QUAD, 1MHZ, 0.5V/US, SOIC-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 1MHz; Vitesse de balayage: 0.5V/µs; Gamme de tension d'alimentation: 3V à 26V, ±1,5V à ±16V; Type de boîtier d'amplificateur: SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2902MX/NOPB .
  • LM2902MXNOPB
  • LM2902MX_NOPB