Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TS27L4IDT

TS27L4 Series 16 V 0.1 MHz CMOS Surface Mount Operational Amplifier - SOIC-14
$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS27L4IDT.

Newark

Datasheet15 pages20 years ago

Future Electronics

TME

Sierra IC

DigiKey

Inventory History

3 month trend:
-35.79%

CAD Models

Download STMicroelectronics TS27L4IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.454
$ 1.2
$ 1.2
Stock
361,117
159,017
159,017
Authorized Distributors
6
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.04 V/µs
-
-
Gain Bandwidth Product
100 kHz
525 kHz
525 kHz
Input Offset Voltage (Vos)
12 mV
1.1 mV
1.1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
16 V
16 V
Operating Supply Current
10 µA
570 µA
570 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

STMicroelectronicsTS27L4AIDT
TS27L4 Series 16 V 10 uA 100 kHz CMOS Quad Operational Amplifier - SOIC-14
Texas InstrumentsTLC27L4CNSR
Quad, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 14-SOP 0 to 70
Texas InstrumentsTLC27L4BCNS
QUAD PRECISION SINGLE SUPPLY UPOWER OPERATIONAL AMPLIFIER
Texas InstrumentsLP324D
IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit 14-SOIC

Descriptions

Descriptions of STMicroelectronics TS27L4IDT provided by its distributors.

TS27L4 Series 16 V 0.1 MHz CMOS Surface Mount Operational Amplifier - SOIC-14
TS27L4IDT, QUAD LOW POWER OP AMP, 0.1MHZ CMOS, 3 - 16 V, 14-PIN SOIC
Operational Amplifier, 14 Func, 12000uV Offset-Max, CMOS, PDSO4
Four channels 1pA 0.04V/us 100kHz 10mV SO-14 Operational Amplifier ROHS
STMicroelectronics Low power operational amplifier, Four channels, SOICencapsulation, Single power supply, surface mount, 14Pin
Gain Bandwidth Product:100kHz; Supply Voltage Range:3V to 16V; IC Case / Package:SOIC; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Qualification:-; MSL:-; Bandwidth:100kHz RoHS Compliant: Yes
These devices are low cost, low power dual oper-ational amplifiers designed to operate with single or dual supplies. These operational amplifiers use the ST silicon gate CMOS process allowing an excellent consumption-speed ratio. These series are ideally suited for low consumption applications. Three power consumptions are available allowing to have always the best consumption-speed ratio: q ICC = 10uA/amp.: TS27L2 (very low power) q ICC = 150uA/amp.: TS27M2 (low power) q ICC = 1mA/amp.: TS272 (standard) These CMOS amplifiers offer very high input im-pedance and extremely low input currents. The major advantage versus JFET devices is the very low input currents drift with temperature (see figure 2).

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS27L4IDT.