Analog Devices MAX4022ESD

OP Amp Quad Volt Fdbk R-R O/P ±5.5V/11V 14-Pin SOIC N
$ 5.28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4022ESD.

_legacy Avnet

Datasheet12 pages25 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4022ESD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.28
$ 6.653
$ 6.653
Stock
169,311
1,901,338
1,901,338
Authorized Distributors
1
3
3
Case/Package
SOIC
-
-
Number of Pins
14
14
14
Number of Circuits
4
-
-
Slew Rate
600 V/µs
600 V/µs
600 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
4 mV
-
-
Power Supply Rejection Ratio (PSRR)
46 dB
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3.15 V
-
-
Max Supply Voltage
11 V
-
-
Operating Supply Current
5.5 mA
-
-

Related Parts

Analog DevicesMAX4020ESD+T
Op Amp Quad High Speed Amplifier R-R O/P ±5.5V/11V 14-Pin SOIC N T/R
Analog DevicesMAX4019ESD+T
Low-Cost, High-Speed, Single-Supply, Gain of +2 Buffers with Rail-to-Rail Outputs in SOT23
Analog DevicesMAX4219ESD
OP Amp Triple Volt Fdbk R-R O/P ±5.5V/11V 14-Pin SOIC N
Analog DevicesLT1814CS#PBF
Op Amp Quad High Speed Amplifier ±6.3V/12.6V Automotive 14-Pin SOIC N Tube
ElantecEL8302IS
Operational Amplifier, 3 Func, 7000uV Offset-Max, BIPolar, PDSO16

Descriptions

Descriptions of Analog Devices MAX4022ESD provided by its distributors.

OP Amp Quad Volt Fdbk R-R O/P ±5.5V/11V 14-Pin SOIC N
5.5mA(x4 Channels) 600V/μs 10nV/rtHz Rail to Rail 120mA 4 4 ±5.5V,11V 4mV 5.4μA 200MHz Buffer,Voltage Feedback SOIC-14 SMD mount 1.5mm(height)
BUFFER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated