What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT1354CS8#TRPBF

Op Amp Single High Speed Amplifier ±18V/36V Automotive 8-Pin SOIC N T/R
$ 5.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1354CS8#TRPBF.

Upverter

Datasheet12 pages28 years ago

Analog Devices

Nu Horizons

Linear Technology

Inventory History

3 month trend:
-22.15%

CAD Models

Download Analog Devices LT1354CS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.67
$ 6.29
Stock
232,581
124,181
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
400 V/µs
400 V/µs
Gain Bandwidth Product
10.5 MHz
10.5 MHz
Input Offset Voltage (Vos)
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
92 dB
92 dB
Common Mode Rejection Ratio
78 dB
78 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1354CS8#TRPBF.

Related Parts

Analog DevicesLT1354IS8#PBF
Op Amp Single High Speed Amplifier ±18V/36V Automotive 8-Pin SOIC N Tube
Analog DevicesLT1224CS8#PBF
Op Amp Single High Speed Amplifier ±15V 8-Pin SOIC N Tube
Texas InstrumentsLMH6624MA/NOPB
Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsLMH6624MAX/NOPB
Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsLMH6624MA
Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125
Analog DevicesAD817AR
Op Amp Single High Speed Amplifier ±18V/36V 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices LT1354CS8#TRPBF provided by its distributors.

Op Amp Single High Speed Amplifier ±18V/36V Automotive 8-Pin SOIC N T/R
OP-AMP, 12MHZ, -40 TO 85DEG C, SOIC-8; Available until stocks are exhausted
Operational Amplifier, 1 Func, 800uV Offset-Max, BIPolar, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1354CS8-TRPBF
  • LT1354CS8TRPBF