Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LT1353CS#PBF

IC OPAMP VFB 3MHZ 14SO / Op Amp Quad High Speed Amplifier ±18V Automotive 14-Pin SOIC N Tube
$ 12.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1353CS#PBF.

Upverter

Datasheet16 pages23 years ago

Analog Devices

TME

Augswan

Linear Technology

Inventory History

3 month trend:
-21.00%

CAD Models

Download Analog Devices LT1353CS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog Devices / Linear TechnologyLT1353CS
Contains Lead SOIC RoHS Compliant (Amplifier Type) Amplifier 78dB 200V/mus 70C 3MHz
Lead Free GULL WING 2002 INDUSTRIAL (Amplifier Type) Amplifier 65dB 200V/mus 85C 200MHz
Analog DevicesMAX4354ESD
Contains Lead GULL WING Rail-to-Rail 2005 Voltage Feedback Amplifier 640mW 60ns 60dB 240V/mus
ElantecEL5455IS
Contains Lead Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 85dB 180V/mus 85C 270MHz
Analog DevicesADA4891-3ARZ-R7
Op Amp Triple High Speed Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC N T/R
Analog DevicesOP467GSZ
Quad Precision, High Speed Operational Amplifier

Descriptions

Descriptions of Analog Devices LT1353CS#PBF provided by its distributors.

IC OPAMP VFB 3MHZ 14SO / Op Amp Quad High Speed Amplifier ±18V Automotive 14-Pin SOIC N Tube
ROHS3Compliant EAR99 LT1353 Matte Tin (Sn) op amp buffer circuit 1.752mm 0.075muA -18V 2700kHz
Dual and Quad 250µA, 3MHz, 200V/µs Operational Amplifier
Op Amp, 2 Ch, 200V/μs 3MHz 94dB Rail-to-Rail 14mA SO-14 SMD 1.75mm H
Operational Amplifier, 4 Func, 800uV Offset-Max, BIPolar, PDSO14
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Gain Bandwidth -3db:3MHz; Slew Rate:200V/µs; Supply Voltage Min:5V; Supply Voltage Max:36V; No. of Pins:14; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1353CSPBF