Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LT1215CS8#PBF

Op Amp Dual Precision Amplifier ±18V/36V 8-Pin SOIC N Tube
$ 6.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1215CS8#PBF.

Upverter

Datasheet20 pages24 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Farnell

Inventory History

3 month trend:
+4.56%

CAD Models

Download Analog Devices LT1215CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.88
$ 4.852
$ 4.852
Stock
248,260
271,163
271,163
Authorized Distributors
5
2
2
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
30 V/µs
30 V/µs
30 V/µs
Gain Bandwidth Product
23 MHz
23 MHz
23 MHz
Input Offset Voltage (Vos)
125 µV
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
93 dB
93 dB
93 dB
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
5.7 mA
5.7 mA
5.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsOPA2727AIDRBT
e-trim™20MHz, High Precision CMOS Operational Amplifier 8-SON -40 to 85
Texas InstrumentsOPA2727AIDRBR
e-trim™20MHz, High Precision CMOS Operational Amplifier 8-SON -40 to 85
Texas InstrumentsOPA2727AIDRBTG4
Operational Amplifier, 2 Func, 150uV Offset-Max, CMOS, PDSO8
MicrochipMCP6S92-E/SN
MCP6S92 Series 5.5 V 18 MHz Single-Ended Rail-to-Rail I/O Low-Gain PGA - SOIC-8
MicrochipMCP6S92T-E/SN
IC OPAMP PGA 18MHZ RRO 8SOIC | Microchip Technology Inc. MCP6S92T-E/SN

Descriptions

Descriptions of Analog Devices LT1215CS8#PBF provided by its distributors.

Op Amp Dual Precision Amplifier ±18V/36V 8-Pin SOIC N Tube
Operational Amplifier, 2 Func, 750uV Offset-Max, BIPolar, PDSO8
Precision Operational Amplifier
IC, OP AMP, 23MHZ, DUAL, 8SOIC; Op Amp Type:Precision; No. of Amplifiers:2; Bandwidth:23MHz; Slew Rate:30V/µs; Supply Voltage Range:± 2V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:1215; Gain Bandwidth:23MHz; Package / Case:SOIC; Slew Rate:50V/µs; Supply Voltage Max:36V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1215CS8-PBF
  • LT1215CS8PBF