Microchip MCP6S92-E/SN

MCP6S92 Series 5.5 V 18 MHz Single-Ended Rail-to-Rail I/O Low-Gain PGA - SOIC-8
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6S92-E/SN.

Augswan

Datasheet40 pages22 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.48%

CAD Models

Download Microchip MCP6S92-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.01
$ 2.584
Stock
68,100
69,007
Authorized Distributors
6
6
Gain
32 dB
-
Input Offset Voltage (Vos)
4 mV
4 mV
Common Mode Rejection Ratio
-
-
-3db Bandwidth
18 MHz
-
Bandwidth
18 MHz
-
Gain Bandwidth Product
18 MHz
18 MHz
Slew Rate
22 V/µs
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Interface
-
-
Case/Package
SOIC
SOIC
Nominal Gain Bandwidth Product
-
-
Input Bias Current
1 pA
1 pA

Supply Chain

Projected EOL Date2034-11-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2004-11-11
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMCP6S92T-E/SN
IC OPAMP PGA 18MHZ RRO 8SOIC | Microchip Technology Inc. MCP6S92T-E/SN
MicrochipMCP6S22T-I/SN
IC OPAMP PGA 12MHZ RRO 8SOIC | Microchip Technology Inc. MCP6S22T-I/SN
MicrochipMCP6S22-I/SN
SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin SOIC N Tube - Rail/Tube
Texas InstrumentsLMH6646MA/NOPB
Dual Channel, 2.7V, 650µA, 55MHz Rail-to-Rail Input and Output Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6646MAX/NOPB
Dual Channel, 2.7V, 650µA, 55MHz Rail-to-Rail Input and Output Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6646MA
Operational Amplifier, Dual, 55 Mhz, 2, 22 V/ S, 2.5V To 12V, Soic, 8 Rohs Compliant: Yes

Descriptions

Descriptions of Microchip MCP6S92-E/SN provided by its distributors.

MCP6S92 Series 5.5 V 18 MHz Single-Ended Rail-to-Rail I/O Low-Gain PGA - SOIC-8
1mA 22V/μs 1 3V 5.5V 400μV 1pA 18MHz SOIC-8 SMD mount 4.9mm(Length)*3.9mm(width)
AMP PROGRAMMABLE GAIN 2 CH, 6S91; No. of Channels: 2Channels; No. of Amplifiers: 1 Amplifier; Bandwidth: 18MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Supply Voltage Range: 2.5V to 5.5V; Amplifier

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6S92-ESN
  • MCP6S92E/SN
  • MCP6S92ESN