Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LT1190CS8#PBF

Operational Amplifier, 1 Func, 18000uV Offset-Max, BIPolar, PDSO8
$ 3.45
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1190CS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Component Distributors Inc.

Linear Technology

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT1190CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1190CS8#PBF.

Related Parts

Analog DevicesLT1191CS8#PBF
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO8
Analog Devices / Linear TechnologyLT1194CS8#PBF
Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO8
STMicroelectronicsTSH111ID
Operational Amplifier, 8 Func, 2000uV Offset-Max, BIPolar, PDSO1
Analog DevicesLT6200IS8-10#PBF
Op Amp 90mA 1Ch ±6.3V/12.6V 2.5mV 23μA Rail-to-Rail General Purpose SOIC-8 SMD 1mm H
Texas InstrumentsLM6181IM-8/NOPB
IC OPAMP CFA 1 CIRCUIT 8SOIC Current Feedback Amplifier 1 Circuit 8-SOIC
Analog DevicesMAX4285ESA
COMMERCIAL GULL WING Surface Mount Buffer Buffer Amplifier 385V/mus -40C~85C 220MHz 3V
Analog DevicesAD8137YRZ
IC OPAMP DIFF 1 CIRCUIT 8SOIC "Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-SOIC"
Analog DevicesAD8137YRZ-REEL7
IC OPAMP DIFF 1 CIRCUIT 8SOIC "Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-SOIC"
Analog DevicesMAX4286ESA
Contains Lead Not Qualified GULL WING 2000 Buffer Amplifier 385V/mus -40C~85C 130MHz 3V
Analog DevicesMAX4285ESA+
23mA 385V/μs 50dB 106mA 1 2.85V ±3.25V,6.5V 100μV 13μA 250MHz SOIC-8 SMD mount 1.5mm(height)

Descriptions

Descriptions of Analog Devices LT1190CS8#PBF provided by its distributors.

Operational Amplifier, 1 Func, 18000uV Offset-Max, BIPolar, PDSO8
OP Amp Single General Purpose ±9 Volt/18 Volt 8-Pin SOIC N
IC AMP GENERAL PURPOSE 8SOIC Video Amp 1 General Purpose 8-SO
Ultrahigh Speed Operational Amplifier
IC SM, OP AMP, HIGH SPEED; No. of Amplifiers:1; Op Amp Type:High Speed; Gain, Bandwidth -3dB:50MHz; Slew Rate:325; Voltage, Supply Max:18V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Amplifier IC Type:Operational; Bandwidth:50MHz; Base Number:1190; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Voltage, Input Offset Max:15mV; Voltage, Supply +Nom:18V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1190CS8-PBF
  • LT1190CS8PBF