Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4285ESA+

23mA 385V/μs 50dB 106mA 1 2.85V ±3.25V,6.5V 100μV 13μA 250MHz SOIC-8 SMD mount 1.5mm(height)
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4285ESA+.

Factory Futures

Datasheet16 pages26 years ago

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4285ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.96
$ 1.07
$ 1.07
Stock
179,172
337,879
337,879
Authorized Distributors
1
1
1
Case/Package
-
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
40 dB
40 dB
Common Mode Rejection Ratio
-
50 dB
50 dB
Min Supply Voltage
-
2.85 V
2.85 V
Max Supply Voltage
-
6.5 V
6.5 V
Operating Supply Current
-
23 mA
23 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX4286ESA
Contains Lead Not Qualified GULL WING 2000 Buffer Amplifier 385V/mus -40C~85C 130MHz 3V
Analog DevicesMAX4181ESA+
OP Amp Single Current Fdbk ±5.5V/5.5V 8-Pin SOIC N
onsemiNE592D8G
ON SEMICONDUCTOR NE592D8G Video Amplifier, 1 Amplifiers, 120 MHz, 450 V/s, 0 C, 70 C, 10 mA
Texas InstrumentsOPA356AID
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD8137YRZ
IC OPAMP DIFF 1 CIRCUIT 8SOIC "Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-SOIC"
Analog DevicesAD8137YRZ-REEL7
IC OPAMP DIFF 1 CIRCUIT 8SOIC "Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-SOIC"

Descriptions

Descriptions of Analog Devices MAX4285ESA+ provided by its distributors.

23mA 385V/μs 50dB 106mA 1 2.85V ±3.25V,6.5V 100μV 13μA 250MHz SOIC-8 SMD mount 1.5mm(height)
ROHS3Compliant R-PDSO-G8 Matte Tin (Sn) Tube op amp amplifier circuit 4.9mm 35muA 8000muV 250MHz
BUFFER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated