Analog Devices LT1129CST-3.3#PBF

LDO Regulator Pos 3.3V 0.7A 4-Pin(3+Tab) SOT-223
$ 5.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1129CST-3.3#PBF.

Burklin Elektronik

Datasheet16 pages17 years ago

Analog Devices

Component Distributors Inc.

element14

Augswan

Inventory History

3 month trend:
-5.67%

CAD Models

Download Analog Devices LT1129CST-3.3#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MicrochipMIC5239-3.3YS
MIC5239 Series 3.3 V Fixed Output 500 mA Surface Mount LDO Regulator - SOT-223
MicrochipMIC5239-5.0YS
LDO, REG, 30VIN, 0.5A, 5V, 1%, 3SOT223; Primary Input Voltage:30V; Output Voltag
MicrochipMIC5209-3.3YS
MIC5209 Series 3.3 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOT-223
Texas InstrumentsUA78M05IDCY
Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 Tube
MC33269 Series 800 mA ADJ Output Surface Mount LDO Voltage Regulator - SOT-223
Texas InstrumentsTLV1117-33IDCY
Low Drop Out (LDO) Regulator Position 3.3 Volt 0.8A 4-Pin(3+Tab) SOT-223

Descriptions

Descriptions of Analog Devices LT1129CST-3.3#PBF provided by its distributors.

LDO Regulator Pos 3.3V 0.7A 4-Pin(3+Tab) SOT-223
Voltage regulator, 3.3 VDC, 700 mA, positive, SOT-223, LT1129CST-3.3#PBF
64dB(120Hz) 70¦ÌA Fixed 700mA 1 3.3V 4.15V 3.3V 30V 700mV@ 700mA 20mV 10mV SOT-223-3 1.8mm
LDO REG, 3.3V, 700MA, WSHD, SOT223-3
Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO3
Outputs = 1 / Fixed Output Voltage V = 3.3 / Dropout Voltage mV = 450 / Output Current mA = 700 / Load Regulation mV = 6 / Line Regulation mV = 1.5 / Supply Voltage Max. V = 30 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SOT-223 / Pins = 3 / Mounting Type = SMD / Packaging = Tube / Length mm = 6.71 / Width mm = 4.57 / Height mm = 1.8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1129CST-3.3#PBF.
  • LT1129CST-3.3-PBF
  • LT1129CST-3.3PBF
  • LT1129CST-33PBF
  • LT1129CST3.3 PBF
  • LT1129CST3.3#PBF
  • LT1129CST3.3PBF
  • LT1129CST33PBF