Analog Devices LT1129CQ#PBF

LDO Regulator Pos 3.8V to 30V 0.7A 6-Pin(5+Tab) DDPAK
$ 5.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1129CQ#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Nu Horizons

Augswan

element14

Inventory History

3 month trend:
-47.92%

CAD Models

Download Analog Devices LT1129CQ#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog Devices / Linear TechnologyLT1129CQ-3.3
Adjustable Positive LDO Regulator, 3.8V Min, 30V Max, 0.7V Dropout, PSSO5
Analog DevicesLT1129CQ-5#TRPBF
LDO, FIXED, 5V, 0.7A, TO-263-5, 125DEG C; Available until stocks are exhausted
Analog DevicesLT1529IQ#PBF
LT1529 - 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown

Descriptions

Descriptions of Analog Devices LT1129CQ#PBF provided by its distributors.

LDO Regulator Pos 3.8V to 30V 0.7A 6-Pin(5+Tab) DDPAK
Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, PSSO5
Linear Voltage Regulator IC; Input Voltage Primary Max:6.5V; Output Voltage Max:5V; Output Current Max:700mA; Dropout Voltage, Vdo:0.4V; Output Voltage Adjustable Max, Vout:5V; Output Voltage Adjustable Min, Vout:3.3V ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1129CQPBF