Analog Devices LT1117CST-2.85#PBF

LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 5V
$ 3.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1117CST-2.85#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

TME

Linear Technology

Inventory History

3 month trend:
-18.02%

CAD Models

Download Analog Devices LT1117CST-2.85#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1117IST
Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.3V Dropout, BIPolar, PDSO4
MicrochipMIC5209-3.3YS
MIC5209 Series 3.3 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOT-223
MicrochipMIC5209-2.5YS
MIC5209 Series 2.5 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOT-223
Texas InstrumentsTLV1117CDCYR
LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 T/R
LDO Regulator Pos 1.25V to 18V 1A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO ADJ 1A SOT223-3
MicrochipMIC5201-5.0YS
LDO, REG, 26VIN, 0.2A, 5V, 1%, 3SOT223; Primary Input Voltage:26V; Output Voltag
MicrochipMIC5209-5.0YS
MIC5209 Series 5 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOT-223
Analog DevicesADP3338AKC-3-RL
LDO Regulator Pos 3V 1A 4-Pin(3+Tab) SOT-223 T/R
Analog DevicesADP3338AKC-2.85-RL
LDO Regulator Pos 2.85V 1.6A 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of Analog Devices LT1117CST-2.85#PBF provided by its distributors.

LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V
LDO Regulator Pos 2.85V 0.8A 4-Pin(3+Tab) SOT-223 Tube
800 MILLIAMP LOW DROPOUT POSITIVE ADJUSTABLE REGULATOR Adjustable Positive LDO Regulator, 1.2V Dropout, BIPolar, PDSO4
IC REG LIN 2.85V 800MA SOT223-3
800mA L Drop Pos Regs Adj & Fi
SOT-2233 2.85V SCSI TERMINATOR
Ldo, Fixed, 2.85V, 0.8A, Sot-223-3; Output Type:Fixed; Input Voltage Min:2.45V; Input Voltage Max:10V; No. Of Outputs:-; Output Voltage - Nom:2.85V; Output Voltage Min:-; Output Voltage Max:-; Polarity:-; Max Output Current:800Ma Rohs Compliant: Yes |Analog Devices, Inc. LT1117CST-2.85#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1117CST-2.85PBF
  • LT1117CST-285#PBF
  • LT1117CST-285PBF
  • LT1117CST285PBF