Analog Devices LM4041CIX3-1.2+T

IC VREF SHUNT 1.225V SC70 / V-Ref Precision 1.225V 12mA 3-Pin SC-70 T/R
$ 0.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LM4041CIX3-1.2+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

_legacy Avnet

Inventory History

3 month trend:
-8.18%

CAD Models

Download Analog Devices LM4041CIX3-1.2+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesADR5041BKSZ-REEL7
V-Ref Precision 2.5V 15mA 3-Pin SC-70 T/R
Analog DevicesADR5045BKSZ-REEL7
Voltage Reference, Precision Micropower, Shunt - Fixed, Adr5045 Series, 5V, Sc-70-3
Analog DevicesADR5043BKSZ-REEL7
Precision Micropower Shunt Mode Voltage Reference Applications (3.0 Vout)
Analog DevicesLM4040BIX3-2.5+T
Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages
Analog DevicesLM4040DEX3-3.3+T
Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages
Analog DevicesLM4041DIX3-1.2+
Surface Mount GULL WING RoHS Compliant DUAL voltage reference device 2mm 1.1mm 150ppm/C 1.225V
Analog DevicesADR5045AKSZ-REEL7
Voltage References Low Cost 5.0V Shunt Voltage Reference

Descriptions

Descriptions of Analog Devices LM4041CIX3-1.2+T provided by its distributors.

IC VREF SHUNT 1.225V SC70 / V-Ref Precision 1.225V 12mA 3-Pin SC-70 T/R
Improved Precision Micropower Shunt Voltage Reference
EAR99 LM4041 Tape & Reel (TR) Matte Tin (Sn) voltage reference device 60muA 1.225V 20muVrms 100ppm/C
1-OUTPUT TWO TERM VOLTAGE REFERENCE 1.225 V PDSO3
VOLTAGE REF, SHUNT, 1.225V, SC70-3
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
SC-70-3 Voltage References ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4041CIX3-1.2 T
  • LM4041CIX3-1.2-T
  • LM4041CIX3-1.2T