Analog Devices LM4040DEM3-4.1+T

Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages
$ 0.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LM4040DEM3-4.1+T.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

Ciiva

_legacy Avnet

Inventory History

3 month trend:
-2.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM4040DIM3X-4.1
100ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23
Texas InstrumentsLM4040DIM3-4.1
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Analog DevicesLM4040DIM3-4.1+T
Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages
Texas InstrumentsLM4040D41IDBZT
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Diodes Inc.LM4040D50FTA
Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 5V, SOT-23-3
Diodes Inc.LM4040D30FTA
EAR99 LM4040 Tape & Reel (TR) 2006 voltage reference device 75muA 3V 35muVrms -40C~125C TA

Descriptions

Descriptions of Analog Devices LM4040DEM3-4.1+T provided by its distributors.

Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages
EAR99 Strip Matte Tin (Sn) Shunt voltage reference device 78muA 4.096V 150ppm/C 1.12mm
Voltage Reference Precision 4.096V 15mA 3-Pin SOT-23 T/R
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
VOLTAGE REF, SHUNT, 4.096V, SOT23-3; Voltage Reference Type: Shunt - Fixed; Product Range: LM4040 Series; Reference Voltage: 4.096V; Initial Accuracy: 1%; Temperature Coefficient: ± 30ppm/°C; Voltage Reference Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4040DEM3-4.1-T
  • LM4040DEM3-4.1T
  • LM4040DEM341T