Analog Devices LM334S8#PBF

10mA 0.8V~40V SOIC-8 Current Source/Constant Current Source ROHS
$ 2.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LM334S8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Component Distributors Inc.

Linear Technology

Jameco

Inventory History

3 month trend:
+35.36%

CAD Models

Download Analog Devices LM334S8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices LM334S8#PBF provided by its distributors.

10mA 0.8V~40V SOIC-8 Current Source/Constant Current Source ROHS
Constant Current Source and Temperature Sensor
Current Regulator Diode 200mW 8-Pin SOIC N Tube
Analog Resistance Sensor, Rectangular, Surface Mount
Ic,Current Source,Bipolar,Sop,8Pin,Plastic
IC, SM, CURRENT, VOLT REF, DUAL; Sensor Case Style:SOIC; No. of Pins:8; Supply Voltage Range:800mV to 40V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:334; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Reference Voltage & Age Tolerance:0.02%; Temperature Coefficient:150ppm/°C; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM334S8-PBF
  • LM334S8PBF