Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ICL7662EPA+

DC-DC Switching Inverting Regulator, Adjustable, 4.5 V-20 Vin, -20V--4.5Vout, 20mAout, DIP-8
$ 8.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7662EPA+.

element14 APAC

Datasheet8 pages27 years ago

Analog Devices

Upverter

Newark

Augswan

Inventory History

3 month trend:
-0.63%

CAD Models

Download Analog Devices ICL7662EPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesICL7660EPA+
SWITCHED CAPACITOR CONVERTER 10 kHz SWITCHING FREQ-MAX PDIP8
Texas InstrumentsLM2594HVN-5.0/NOPB
SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator 8-PDIP -40 to 125
Texas InstrumentsTL5001AIP
TL5001 Buck Boost Flyback Tube e4 DC to DC switching controller 20mA 1.4mA 440.409842mg 50V
Texas InstrumentsLM2594HVN-3.3/NOPB
SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator 8-PDIP -40 to 125
Analog DevicesMAX662AEPA+
MAX662 Series 5.5 V 30 mA 500 kHz Charge Pump Switching Regulator - PDIP-8
Analog DevicesMAX4391CPA+
MAX4391 Tube Matte Tin (Sn) Obsolete DC to DC switching regulator 6V 7.62mm 150mA 100Hz~75kHz

Descriptions

Descriptions of Analog Devices ICL7662EPA+ provided by its distributors.

DC-DC Switching Inverting Regulator, Adjustable, 4.5 V-20 Vin, -20V--4.5Vout, 20mAout, DIP-8
Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8
ICL7662 Tube Active Ratiometric DC to DC switching regulator 15V 7.87mm 20mA 300mW
IC, CONVERTER, CMOS, 7662, DIP8; Topology: Inverting; Input Voltage Min: 4.5V; Input Voltage Max: 20V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: DIP; No. of Pins: 8Pins; Output Current: 20mA; Output Voltage Min: -20V;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL7662EPA+.