Analog Devices ICL7107CQH+D

IC DISPLAY DRVR 3.5DIGIT 44PLCC / Display Driver 3.5 Digit 44-PLCC (16.59x16.59)
$ 10.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7107CQH+D.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

_legacy Avnet

iiiC

DigiKey

Inventory History

3 month trend:
-23.26%

CAD Models

Download Analog Devices ICL7107CQH+D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesICL7106CQH+D
ADC Single Dual Slope 3 1/2Digit LCD 44-Pin PLCC

Descriptions

Descriptions of Analog Devices ICL7107CQH+D provided by its distributors.

IC DISPLAY DRVR 3.5DIGIT 44PLCC / Display Driver 3.5 Digit 44-PLCC (16.59x16.59)
ADC, DUAL-SLOPE; Temperature Grade: COMMERCIAL; Terminal Form: J BEND; No. of Terminals: 44; Package Code: HQCCJ; Package Shape: SQUARE;
Adc, 3.5Digit, Dual Slope, 3Sps, Plcc-44; Resolution (Bits):-; Sampling Rate:3Sps; Input Channel Type:differential; Data Interface:-; Supply Voltage Type:single; Supply Voltage Min:0V; Supply Voltage Max:5V; Adc / Dac Case Style:plccrohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL7107CQH-D
  • ICL7107CQHD