Analog Devices IA188ESPQF100IR03

IC MCU 8BIT ROMLESS 100QFP / MCU 8-bit/16-bit CISC ROMLess 5V 100-Pin QFP
$ 25.218

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices IA188ESPQF100IR03.

Newark

Datasheet154 pages14 years ago

Augswan

Descriptions

Descriptions of Analog Devices IA188ESPQF100IR03 provided by its distributors.

IC MCU 8BIT ROMLESS 100QFP / MCU 8-bit/16-bit CISC ROMLess 5V 100-Pin QFP
MICROCONTROLLER, 40MHZ, 32I/O, PQFP; Available until stocks are exhausted
Microcontroller, 40Mhz, 32I/O, Pqfp; Product Range:Ia188Es Family 18Xes Series Microcontrollers; Device Core:80C188; Operating Frequency Max:40Mhz; Program Memory Size:-; No. Of Pins:100Pins; Ic Case/Package:Pqfp; Interfaces:Uart Rohs Compliant: Yes |Analog Devices IA188ESPQF100IR03

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • IA188ES-PQF100I-R-03