Analog Devices HMC987LP5E

IC CLK BUFFER 1: 9 8GHZ 32SMT / Clock Fanout Buffer (Distribution) IC 1: 9 8 GHz 32-VFQFN Exposed Pad
$ 12.71
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC987LP5E.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Augswan

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices HMC987LP5E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC987LP5E.

Descriptions

Descriptions of Analog Devices HMC987LP5E provided by its distributors.

IC CLK BUFFER 1:9 8GHZ 32SMT / Clock Fanout Buffer (Distribution) IC 1:9 8 GHz 32-VFQFN Exposed Pad
Clock Fanout Buffer 9-OUT 1-IN 1:9 32-Pin LFCSP EP Cut Tape
3.3V Low Noise 1:9 Fanout Buffer, DC - 8 GHz
CML CMOS LVDS LVPECL HMC987 32-VFQFN Exposed Pad PRODUCTION (Last Updated: 3weeks ago) clock buffer 5mm 3.3V 8GHz -40C~85C
FANOUT BUFFER, 1:9, 8GHZ, QFN-32; Clock IC Type:Fanout Buffer; Frequency:8GHz; No. of Outputs:9Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock IC Case Style:QFN; No. of Pins:32Pins; Operating Temperature Min:-40°C; RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated