Analog Devices HMC875LC3CTR-R5

Comparator Single 16-Pin QFN EP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC875LC3CTR-R5.

Analog Devices

Datasheet12 pages11 years ago

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices HMC875LC3CTR-R5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Analog DevicesHMC874LC3CTR
Comparator Single -2.85V/3.465V 16-Pin QFN EP T/R
Analog DevicesHMC675LP3ETR
Comparator Single 16-Pin QFN EP T/R
Analog DevicesHMC874LC3CTR-R5
Comparator Single -2.85V/3.465V 16-Pin QFN EP T/R

Descriptions

Descriptions of Analog Devices HMC875LC3CTR-R5 provided by its distributors.

Comparator Single 16-Pin QFN EP T/R
Tape & Reel (TR) HMC875 CML LAST TIME BUY (Last Updated: 4days ago) comparator circuit 15muV 120ps 1mV 35dB PSRR
20 Gbps Clock Compar w/RSCML out Stage
The HMC875LC3C is a SiGe monolithic, ultra fast comparator which features reduced swing CML output drivers and clock inputs. The comparator supports 20 Gbps operation while providing 120 ps clock to data output delay and 60 ps minimum pulse width with 0.2 ps rms random jitter (RJ). 25 Gbps operation can be achieved with reduced output voltage swing. Overdrive and slew rate dispersion are typically 10 ps, making the device ideal for a wide range of applications from ATE to broadband communications. The reduced swing CML output stage is designed to directly drive 400 mV into 50 Ohms terminated to GND. The HMC875LC3C features high speed latches with programmable hysteresis, and is configured to operate as a clocked comparator. Applications ATE Applications High Speed Instrumentation Digital Receiver Systems Pulse Spectroscopy High Speed Trigger Circuits Clock & Data Restoration

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated