Analog Devices HMC8193LC4

Up/Down Conv Mixer 8.5GHz 24-Pin CLLCC EP Cut Tape
$ 57.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC8193LC4.

Newark

Datasheet36 pages8 years ago

Inventory History

3 month trend:
-38.15%

CAD Models

Download Analog Devices HMC8193LC4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices HMC8193LC4 provided by its distributors.

Up/Down Conv Mixer 8.5GHz 24-Pin CLLCC EP Cut Tape
RF MIXER, 2 CHANNEL, 8.5GHZ, LCC-EP-24;
2.5GHz~8.5GHz 15dB LFCSP-24 RF Mixers ROHS
2.5GHz,8.5GHz 8.5GHz 3.9mm*3.9mm*900¦Ìm
射频混频器, 2 通道, 8.5GHZ, LCC-EP-24;
Rf Mixer, 2 Channel, 8.5Ghz, Lcc-Ep-24; Ic Case/Package:Lcc-Ep; No. Of Pins:24Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Msl:Msl 3 - 168 Hours; Frequency Max:8.5Ghz; Frequency Min:2.5Ghzrohs Compliant: Yes |Analog Devices, Inc. HMC8193LC4

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated