Analog Devices HMC744LC3TR

14 Gbps Fast Rise Time 1: 2 Fanout Buffer with Programmable Output Voltage & Positive Supply
$ 157.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC744LC3TR.

Analog Devices

Datasheet10 pages11 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC744LC3TR.

Related Parts

onsemiNBSG11MNG
SiGe Clock / Data Fanout Buffer, 1:2 Differential, 2.5 V / 3.3 V, with RSECL Outputs
onsemiNBSG14MNG
SiGe Clock / Data Fanout Buffer, 1:4 Differential, 2.5 V / 3.3 V, with RSECL Outputs
SiGe Clock / Data Fanout Buffer, 1:2 Differential, 2.5 V / 3.3 V, with RSECL Outputs
Analog DevicesHMC720LP3E
IC CLK BUFFER 1:2 14GHZ 16QFN / Clock Fanout Buffer (Distribution) IC 1:2 14 GHz 16-VFQFN Exposed Pad
Analog DevicesHMC720LP3ETR
IC CLOCK BUFFER 1:2 16SMT / Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin LFCSP EP T/R
Analog DevicesHMC724LC3TR
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin CQFN EP T/R

Descriptions

Descriptions of Analog Devices HMC744LC3TR provided by its distributors.

14 Gbps Fast Rise Time 1:2 Fanout Buffer with Programmable Output Voltage & Positive Supply
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin CQFN EP T/R
3V~3.6V 14GHz QFN-16(3x3) Clock Buffers, Drivers ROHS
CML HMC744 16-VFCQFN Exposed Pad PRODUCTION (Last Updated: 2weeks ago) clock buffer 3mm 87mA 120ps 680mW
Double Balanced Mixer, 24000MHz Min, 34000MHz Max, 13dB Conversion Loss-Max
Buffers & Line Drivers 1:2 Fanout w/+3.3V IP Pin Out

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated