Analog Devices HMC744LC3

14 Gbps Fast Rise Time 1: 2 Fanout Buffer with Programmable Output Voltage & Positive Supply
$ 178.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC744LC3.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet10 pages11 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-42.02%

CAD Models

Download Analog Devices HMC744LC3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC744LC3.

Related Parts

onsemiNBSG11MNG
SiGe Clock / Data Fanout Buffer, 1:2 Differential, 2.5 V / 3.3 V, with RSECL Outputs
onsemiNBSG14MNG
SiGe Clock / Data Fanout Buffer, 1:4 Differential, 2.5 V / 3.3 V, with RSECL Outputs
SiGe Clock / Data Fanout Buffer, 1:2 Differential, 2.5 V / 3.3 V, with RSECL Outputs
Analog DevicesHMC720LP3E
IC CLK BUFFER 1:2 14GHZ 16QFN / Clock Fanout Buffer (Distribution) IC 1:2 14 GHz 16-VFQFN Exposed Pad
Analog DevicesHMC720LP3ETR
IC CLOCK BUFFER 1:2 16SMT / Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin LFCSP EP T/R
Analog DevicesHMC724LC3TR
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin CQFN EP T/R

Descriptions

Descriptions of Analog Devices HMC744LC3 provided by its distributors.

14 Gbps Fast Rise Time 1:2 Fanout Buffer with Programmable Output Voltage & Positive Supply
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin CLLCC EP Cut Tape
Fanout Buffer, 14Ghz, Lcc-Ep; Clock Ic Type:Fanout Buffer; Frequency:14Ghz; No. Of Outputs:2Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock Ic Case Style:Lcc-Ep; No. Of Pins:16Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices, Inc. HMC744LC3

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated