Analog Devices HMC653LP2ETR

RF ATTENUATOR 3DB 50OHM 6TDFN / RF Attenuators 3dB 0 Hz ~ 25 GHz 50 Ohms 6-TDFN Exposed Pad
$ 4.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC653LP2ETR.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
+37.57%

CAD Models

Download Analog Devices HMC653LP2ETR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC653LP2ETR.

Related Parts

Analog DevicesHMC656LP2ETR
Rf Attenuator, 0Hz To 25Ghz, Qfn-Ep-6 Rohs Compliant: Yes |Analog Devices, Inc. HMC656LP2ETR
Analog DevicesHMC654LP2ETR
RF ATTENUATOR 4DB 50OHM 6VDFN / RF Attenuators 4dB 0 Hz ~ 25 GHz 50 Ohms 6-TDFN Exposed Pad
Analog DevicesHMC652LP2ETR
Passive Attenuator Chip 25GHz 2dB 6-Pin QFN T/R

Descriptions

Descriptions of Analog Devices HMC653LP2ETR provided by its distributors.

RF ATTENUATOR 3DB 50OHM 6TDFN / RF Attenuators 3dB 0 Hz ~ 25 GHz 50 Ohms 6-TDFN Exposed Pad
Passive Attenuator Chip 25GHz 3dB 6-Pin QFN T/R
Narrow Band Medium Power Amplifier, 1700MHz Min, 2200MHz Max
Fixed Passive SMT Attenuator, DC - 25 GHz
Fixed Attenuator 25GHz 6-Pin DFN EP T/R
3dB 0MHz 25GHz 50¦¸ ¡À0.5dB DFN 1mm
RF ATTENUATOR, DC-25GHZ, 26DBM, DFN-6
RF ATTENUATOR, DC-25GHZ, 26DBM, DFN-6; Frequency Max:25GHz; Frequency Min:0Hz; Attenuation - Typical:3dB; RF Attenuator Type:Fixed Attenuator; Insertion Loss:23dB; Control Voltage Min:-; Control Voltage Max:-; RF Input Power:26dBm; RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated