Analog Devices HMC584LP5E

Oscillator VCO 6250MHz to 6950MHz/ 12500MHz to 13900MHz 5V 32-Pin QFN EP SMD T/R
$ 38.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC584LP5E.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet8 pages15 years ago

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
-2.19%

CAD Models

Download Analog Devices HMC584LP5E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC584LP5E.

Descriptions

Descriptions of Analog Devices HMC584LP5E provided by its distributors.

Oscillator VCO 6250MHz to 6950MHz/ 12500MHz to 13900MHz 5V 32-Pin QFN EP SMD T/R
QFN-32-EP(5x5) Voltage Controlled Oscillators (VCO) ROHS
VCO SMT with Fo/2 & Divide-by-4, 12.5 - 13.9 GHz
Narrow Band Low Power Amplifier, 550MHz Min, 1200MHz Max
VCO, W/HALF FREQ O/P, 12.5-13.9GHZ, QFN;
IC MMIC VCO HBT BIPOLAR 32-QFN
Vco, W/Half Freq O/P, 12.5-13.9Ghz, Qfn; Frequency Nom:-; Oscillator Case:Smd, 5Mm X 5Mm; Supply Voltage Nom:5V; Product Range:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Oscillator Output Compatibility:- Rohs Compliant: Yes |Analog Devices, Inc. HMC584LP5E

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • HMC584LP5E.