Analog Devices HMC549MS8G

RF Amp Chip Single Low Noise Amp 960MHz 8-Pin MSOP EP T/R
$ 3.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC549MS8G.

Analog Devices

Datasheet10 pages16 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Analog DevicesHMC320MS8GETR
RF Amp Chip Single Low Noise Amplifier 6000MHz 7V 8-Pin MSOP T/R
Analog DevicesHMC320MS8GTR
IC POS CTRL SW SP8T 24SMD / RF Amp Single LNA 6GHz 7V 8-Pin MSOP EP T/R
Analog DevicesHMC471MS8GE
MMIC Amplifier CATV Amplifier 5000MHz Dual 8-Pin MSOP EP T/R

Descriptions

Descriptions of Analog Devices HMC549MS8G provided by its distributors.

RF Amp Chip Single Low Noise Amp 960MHz 8-Pin MSOP EP T/R
RF Amplifier Dual Output lo Noise amp , 0.04-0.96GHz
The HMC549MS8G(E) is a GaAs PHEMT MMIC Low Noise Amplifier that are ideal pre-amplifier for CATV Set Top Box, Home Gateway, and Digital Television receivers operating between 40 and 960 MHz. This high dynamic range LNA has been optimized to provide 3.5 dB noise figure and +27 dBm output IP3 from a single supply of +5V @ 120 mA. The outputs of this LNA are extremely well balanced, and can be used to drive a differential input tuner with very high input IP2 requirements. This dual purpose LNA can also be used as an active splitter driving two single-ended input tuners. This LNA is housed in a RoHS compliant MSOP8G SMT package with exposed ground paddle. Applications DTV Receivers Multi-Tuner Set Top Boxes PVRs & Home Gateways

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated