Analog Devices HMC547ALC3

IC Rf Switch SPDT 28GHZ 16SMT / Rf Switch IC Vsat SPDT 28 Ghz 50 Ohm 16-SMT (3X3)
$ 87.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC547ALC3.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Farnell

Inventory History

3 month trend:
-70.97%

CAD Models

Download Analog Devices HMC547ALC3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC547ALC3.

Descriptions

Descriptions of Analog Devices HMC547ALC3 provided by its distributors.

IC RF SWITCH SPDT 28GHZ 16SMT / RF Switch IC VSAT SPDT 28 GHz 50Ohm 16-SMT (3x3)
GaAs MMIC SPDT Non-Reflective Switch, DC - 28.0 GHz
Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, 1 Func
RF Switch SPDT 0MHz to 28GHz 30dB 16-Pin CLLCC EP Cut Tape
QFN-16-EP(3x3) RF Switches ROHS
IC SRAM 1MBIT PARALLEL 32TSOP I
RF SWITCH, SPDT, 28GHZ, LCC-EP;
IC MMIC NON-REFL SW SPDT 16SMD
Rf Switch, Spdt, 28Ghz, Lcc-Ep; Frequency Response Rf Min:0Hz; Frequency Response Rf Max:28Ghz; Ic Case/Package:Lcc-Ep; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. HMC547ALC3

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated