Analog Devices HMC542BLP4ETR

0.5dB LSB GaAs MMIC 6-Bit Digital Serial Control Attenuator, DC - 4 GHz
$ 7.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC542BLP4ETR.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet11 pages12 years ago

Newark

Upverter

Future Electronics

Inventory History

3 month trend:
-1.78%

CAD Models

Download Analog Devices HMC542BLP4ETR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC542BLP4ETR.

Related Parts

Analog DevicesHMC909LP4E
RF Detector 0MHz to 5800MHz 10dBm 24-Pin QFN EP T/R
Analog DevicesHMC596LP4E
RF Switch Matrix, SMT, 4x2, DPDT, SMT, 0.2 to 3GHz, 37dB, 24-Pin QFN, RoHS, Bulk
UHF Receiver ASK/FSK 3/5V 24-Pin QFN Tube - Tape and Reel
MicrochipATR4251C-PFPY
AM/FM Antenna Amplifier IC Automotive 24-Pin VQFN EP T/R
Analog DevicesHMC1010LP4ETR
0Hz~3.9GHz ±1dB -50dBm~10dBm General-purpose QFN-24-EP(4x4) RF Detectors ROHS
Silicon LabSI4749-C10-GMR
Si4749-C10-GM High Performance Automotive FM RDS/RBDS Data Rx 4x4x0.85 24-pin QFN lead free

Descriptions

Descriptions of Analog Devices HMC542BLP4ETR provided by its distributors.

0.5dB LSB GaAs MMIC 6-Bit Digital Serial Control Attenuator, DC - 4 GHz
Digital Serial Control Attenuator 4000MHz 24-Pin QFN T/R
50Ω 31.5dB 560mW 0Hz~4GHz QFN-24-EP(4x4) RF attenuator ROHS
6Bit 0.5dBStep 31.5dB 4GHz 24-Pin LFCSP EP T/R
RF ATTENUATOR 31.5DB 50OHM 24QFN
DATT, 0.5 dB LSB 6 Bit (Hitt C
DIGITAL ATTENUATOR, 0-4GHZ, QFN-EP;
IC ATTENUATOR DGTL 6BIT 4X4QFN
Digital Attenuator, 0-4Ghz, Qfn-Ep; Frequency Response Rf Min:0Hz; Frequency Response Rf Max:4Ghz; Insertion Loss:1.9Db; Control Step Size:0.5Db; Input Power Max:30Dbm; Attenuation Typ:31.5Db; Ic Case/Package:Qfn-Ep Rohs Compliant: Yes |Analog Devices, Inc. HMC542BLP4ETR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated