Analog Devices HMC478MP86TR

Oscillator, 9600MHz Min, 10800MHz Max, 10800MHz Nom, GAAS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC478MP86TR.

Analog Devices

Datasheet8 pages11 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Analog DevicesHMC481MP86ETR
12V 5GHz 17dB(Typ) @ 5000MHz 74mA 20dB 3.5dB~4.5dB General Purpose 1 15dB(Typ) @ 5000MHz 1.65mm
Analog DevicesHMC476MP86ETR
SiGe HBT Gain Block MMIC Amplifier, DC - 6 GHz
Analog DevicesHMC476MP86TR
IC RF AMP WIMAX 0HZ-6GHZ MICRO-P / RF Amplifier IC WiMax, WLAN 0Hz ~ 6GHz Micro-P
Analog DevicesHMC479MP86ETR
RF Amp Single MMIC Amp 5GHz 12V 4-Pin Micro-P T/R / IC MMIC AMP HBT 5GHZ MICRO-P
Analog DevicesHMC474MP86ETR
IC AMP CELLULAR 0HZ-6GHZ MICRO-P / RF Amplifier IC Cellular, CATV 0Hz ~ 6GHz Micro-P
0MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, LEAD FREE, 4 PIN

Descriptions

Descriptions of Analog Devices HMC478MP86TR provided by its distributors.

Oscillator, 9600MHz Min, 10800MHz Max, 10800MHz Nom, GAAS
MMIC Amplifier CATV Amplifier 4000MHz Single T/R
SiGe HBT Gain Block amp SMT DC - 4 GHz
IC RF AMP GPS 0HZ-4GHZ MICRO-P
The HMC478 devices are SiGe, heterojunction bipolar transistor (HBT), gain block MMIC, SMT amplifiers covering dc to 4 GHz. These amplifiers can be used as cascadable 50 Ω RF/IF gain stages as well as LO or PA drivers with up to 17 dBm or 20 dBm output power. These amplifiers offer 22 dB or 23 dB of gain with 31 dBm, 32 dBm, or 33 dBm output IP3 at 850 MHz, while requiring only 62 mA from a single positive supply. The Darlington feedback topology results in reduced sensitivity to normal process variations and excellent gain stability over temperature while requiring a minimal number of external bias components. Applications Cellular/PCS/3G/4G Fixed wireless and WLAN CATV, cable modem, and direct broadcast satellite (DBS) Microwave radio and test equipment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated