Analog Devices HMC460LC5

RF Amp Chip Single Low Noise Amplifier 20000MHz 9V 32-Pin QFN Bulk
$ 189.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC460LC5.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-38.39%

CAD Models

Download Analog Devices HMC460LC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC460LC5.

Related Parts

Analog DevicesHMC392LC4TR
RF Amp Chip Single Power Amplifier 7000MHz 7V 24-Pin QFN T/R
Analog DevicesHMC962LC4
RF Amp Chip Single Low Noise Amplifier 26500MHz 24-Pin QFN Bulk
Analog DevicesHMC753LP4E
RF Amp Chip Single Low Noise Amplifier 11000MHz 6V 24-Pin QFN

Descriptions

Descriptions of Analog Devices HMC460LC5 provided by its distributors.

RF Amp Chip Single Low Noise Amplifier 20000MHz 9V 32-Pin QFN Bulk
ANALOG DEVICES HMC460LC5 RF AMP, 13DB, 20GHZ, 8V, HQFN-32
RF AMPLIFIER, LCC-32, -55 TO 85DEG C; Available until stocks are exhausted Alternative available
Wide Band Medium Power Amplifier, 7000MHz Min, 9000MHz Max, 1 Func, GAAS
RF Amp Single LNA 20GHz 9V 32-Pin CLLCC EP Cut Tape
Rf Amplifier, Lcc-32, -55 To 85Deg C; Frequency Response Rf Min:0Hz; Frequency Response Rf Max:20Ghz; Gain Typ:14Db; Supply Voltage Min:7.5V; Supply Voltage Max:8.5V; Ic Case/Package:Lcc; No. Of Pins:32Pins; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. HMC460LC5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • HMC 460LC5