Analog Devices HMC453ST89E

Ingap Hbt 1.6 Watt Power Amplifier, 0.4 - 2.2 Ghz | IC Rf Amp Gp 400MHZ-2.2GHZ SOT89
$ 21.66
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC453ST89E.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet24 pages17 years ago

Upverter

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-0.83%

CAD Models

Download Analog Devices HMC453ST89E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC453ST89E.

Related Parts

Analog DevicesHMC452ST89E
RF AMPLIFIER IC, InGaP HBT 1W MMIC, High IP3, 0.4-2.2GHz, 4-Pin SOT-89 Bulk
Analog DevicesHMC452ST89ETR
RF Amp Chip Single Power Amplifier 2200MHz 6V 4-Pin SOT-89 T/R
Analog DevicesHMC452ST89
IC RF AMP GP 400MHZ-2.2GHZ SOT89 / RF Amplifier IC General Purpose 400MHz ~ 2.2GHz SOT-89

Descriptions

Descriptions of Analog Devices HMC453ST89E provided by its distributors.

InGaP HBT 1.6 WATT POWER AMPLIFIER, 0.4 - 2.2 GHz | IC RF AMP GP 400MHZ-2.2GHZ SOT89
RF Amp Chip Single Power Amplifier 2200MHz 6V 4-Pin SOT-89 Bulk
RF AMPLIFIER, SOT-89-3, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Rf Amplifier, Sot-89-3, -40 To 85Deg C; Frequency Response Rf Min:400Mhz; Frequency Response Rf Max:2.17Ghz; Gain Typ:20.5Db; Supply Voltage Min:-; Supply Voltage Max:5V; Ic Case/Package:Sot-89; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. HMC453ST89E

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated