What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices HMC439QS16G

Digital Phase-Frequency Detector SMT, 0.01 - 1.3 GHz
$ 84.01
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC439QS16G.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet8 pages18 years ago

Upverter

Newark

Inventory History

3 month trend:
-23.64%

CAD Models

Download Analog Devices HMC439QS16G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC439QS16G.

Related Parts

Analog DevicesMAX4547EEE
Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches | IC VIDEO SWITCH DUAL SPDT 16QSOP
Analog DevicesMAX1005CEE+
MAX1005CEE Series 5.5 V 25 MHz Surface Mount IF Undersampler QSOP-16
Analog DevicesMAX1005EEE+
IF Undersampler 16-Pin QSOP / IC UNDERSAMPLER IF 16-QSOP
MicrochipMICRF220AYQS
300MHz to 450MHz, 3.0V to 3.6V, 6mA, <10kbps ASK Receiver with RSSI and Shutdown
MicrochipMICRF219AAYQS
300MHz to 450MHz, 3.0V to 3.6V, 6mA, <10kbps, ASK Receiver with Auto-Poll, RSSI
MicrochipMIC74YQS
MIC74 Series 3.6V 100 kHz 2-Wire Serial I/O Expander & Fan Controller - QSOP-16

Descriptions

Descriptions of Analog Devices HMC439QS16G provided by its distributors.

Digital Phase-Frequency Detector SMT, 0.01 - 1.3 GHz
PHASE FREQUENCY DETECTOR, 1.3GHZ, QSOP; Available until stocks are exhausted Alternative available
RF Detector 10MHz to 1300MHz 10dBm 16-Pin QSOP T/R
HBT Digital Phase Frequency Detector 16-Pin QSOP Bulk
dig Phase-freq Detector , 0.01
QSOPG-16-EP-150mil RF Detectors ROHS
IC RF DETECT 10MHZ-1.3GHZ 16QSOP
Phase Frequency Detector, 1.3Ghz, Qsop; Frequency Min:10Mhz; Frequency Max:1.3Ghz; Input Power Min:-10Dbm; Input Power Max:10Dbm; Sensitivity:-; Rf Ic Case Style:Qsop-Ep; No. Of Pins:16Pins; Supply Voltage Min:4.8V; Product Range:- Rohs Compliant: No |Analog Devices, Inc. HMC439QS16G

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated