Analog Devices HMC434ETR

IC FREQ DIVIDER DC-8GHZ SOT26 / Prescaler 3V Divide By 8 8000MHz 6-Pin SOT-23 T/R
$ 9.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC434ETR.

element14 APAC

Datasheet9 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-2.23%

CAD Models

Download Analog Devices HMC434ETR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesHMC432ETR
Prescaler 3V Divide By 2 8000MHz 6-Pin SOT-23 T/R / IC FREQ DIVIDER DC-8GHZ SOT26
Analog DevicesHMC433
STATIC DIVIDER, PRESCALER, SOT-26-6; Available until stocks are exhausted
Analog DevicesHMC433ETR
STATIC DIVIDER, PRESCALER, SOT-26-6; Available until stocks are exhausted
DAC 1-CH Resistor-String 12-bit 6-Pin SOT-23 T/R Automotive AEC-Q100
DAC 1-CH Resistor-String 12-bit 6-Pin SOT-23 T/R - Tape and Reel
Texas InstrumentsTLV2370IDBVR
Single, 16-V, 3-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125

Descriptions

Descriptions of Analog Devices HMC434ETR provided by its distributors.

IC FREQ DIVIDER DC-8GHZ SOT26 / Prescaler 3V Divide By 8 8000MHz 6-Pin SOT-23 T/R
STATIC DIVIDER, PRESCALER, SOT-23-6; Available until stocks are exhausted
Low Noise Divide-by-4 Static Divider 6-Pin SOT-26 T/R
2.7V 0MHz 3.3V 8GHz SOT-23-6 1.3mm
Static Divider, Prescaler, Sot-23-6; Ic Function:Rf Frequency Divider; Supply Voltage Min:2.85V; Supply Voltage Max:3.15V; Ic Package Type:Sot-23; No. Of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices, Inc. HMC434ETR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated