Analog Devices HMC432E

STATIC DIVIDER, PRESCALER, SOT-26-6; Available until stocks are exhausted Alternative available
$ 7.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC432E.

element14 APAC

Datasheet6 pages9 years ago
Datasheet8 pages15 years ago

Upverter

Farnell

Inventory History

3 month trend:
+54.21%

CAD Models

Download Analog Devices HMC432E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesHMC545AETR
Rf Switch, Spdt, 3Ghz, Sot-26 Rohs Compliant: Yes |Analog Devices, Inc. HMC545AETR
Analog DevicesHMC550AETR
Failsafe Switch, Spst, 6Ghz, Sot-26 Rohs Compliant: Yes |Analog Devices, Inc. HMC550AETR
Analog DevicesHMC544AETR
Rf Switch, Spdt, T/R, 4Ghz, Sot-26 Rohs Compliant: Yes |Analog Devices, Inc. HMC544AETR

Descriptions

Descriptions of Analog Devices HMC432E provided by its distributors.

STATIC DIVIDER, PRESCALER, SOT-26-6; Available until stocks are exhausted Alternative available
Prescaler 3V Divide By 2 8000MHz 6-Pin SOT-23 Cut Tape
Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS
FREQUENCY DIVIDER, DIVIDE-BY-2, SOT-26-6
IC DIVIDE BY 2 DC-8GHZ SOT26-WIRELESS/RF
Static Divider, Prescaler, Sot-26-6; Ic Function:Rf Frequency Divider; Supply Voltage Min:2.7V; Supply Voltage Max:3.3V; Ic Package Type:Sot-26; No. Of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices, Inc. HMC432E

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated