Analog Devices HMC427ALP3E

GaAs MMIC Positive Control Transfer Switch, DC* - 8GHz
$ 48.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC427ALP3E.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet5 pages10 years ago

element14 APAC

Inventory History

3 month trend:
-21.79%

CAD Models

Download Analog Devices HMC427ALP3E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC427ALP3E.

Descriptions

Descriptions of Analog Devices HMC427ALP3E provided by its distributors.

GaAs MMIC Positive Control Transfer Switch, DC* - 8GHz
RF Switch 0MHz to 8GHz 35dB 16-Pin LFCSP EP Cut Tape
RF Switch 1000MHz to 12000MHz 27dB 16-Pin LFCSP T/R
Wide Band Medium Power Amplifier, 1 Func, BIPolar
Transmit/Receive Switch SMT DC
TRANSFER SWITCH, 8GHZ, QFN-EP;
RF Switch ICs Transmit/Receive (T/R)
Transfer Switch, 8Ghz, Qfn-Ep; Frequency Response Rf Min:0Hz; Frequency Response Rf Max:8Ghz; Ic Case/Package:Qfn-Ep; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. HMC427ALP3E

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated