
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | HMC389LP4E | 630 | Tape & Reel | 1h | ||||||||
| Rochester Electronics | HMC389LP4E | 13 | 11h | |||||||||
| DigiKey | 1127-1361-ND | 504 | 1 | Strip | ||||||||
| Richardson RFPD | HMC389LP4E | Contact | 44 | 17h | ||||||||
| Arrow Electronics | HMC389LP4E | 0 | 44 |
Download datasheets and manufacturer documentation for Analog Devices HMC389LP4E.
Download Analog Devices HMC389LP4E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Analog Devices HMC389LP4E provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices HMC389LP4E.