Analog Devices HMC374SC70E

RF Amp Module Single Low Noise Amplifier 3000MHz 3.6V 6-Pin SC-70 Bulk
$ 4.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC374SC70E.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Inventory History

3 month trend:
-1.64%

CAD Models

Download Analog Devices HMC374SC70E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC374SC70E.

Descriptions

Descriptions of Analog Devices HMC374SC70E provided by its distributors.

RF Amp Module Single Low Noise Amplifier 3000MHz 3.6V 6-Pin SC-70 Bulk
GaAs pHEMT Low Noise Amplifier SMT, 0.3 - 3.0 GHz
1.6dB 300MHz~3GHz 15dB General-purpose SC-70-6 RF Amplifiers ROHS
RF Amp Single LNA 3GHz 3.6V 6-Pin SMD T/R
RF AMPLIFIER, SC-70-6, -40 TO 85DEG C;
IC RF AMP GPS 300MHZ-3GHZ SC70-6
RF and Baseband Circuit, PDSO16
Rf Amplifier, Sc-70-6, -40 To 85Deg C; Frequency Response Rf Min:300Mhz; Frequency Response Rf Max:3Ghz; Gain Typ:15Db; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Ic Case/Package:Sc-70; No. Of Pins:6Pins; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. HMC374SC70E

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated