Analog Devices HMC3653LP3BE

RF Amp Chip Single MMIC Amp 15000MHz 6V 12-Pin QFN Bulk
$ 27.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC3653LP3BE.

Analog Devices

Official datasheet0 pages0 years ago

Newark

element14 APAC

Upverter

Farnell

Inventory History

3 month trend:
+627%

CAD Models

Download Analog Devices HMC3653LP3BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC3653LP3BE.

Related Parts

Analog DevicesHMC3587LP3BE
IC RF AMP GP 4GHZ-10GHZ 12SMT / HBT GAIN BLOCK MMIC AMPLIFIER
NXP SemiconductorsMMG20271HT1
RF Amp Chip Single GP 2.7GHz 6V 12-Pin QFN EP T/R
NXP SemiconductorsMML09212HT1
RF Amp Single LNA 1.4GHz 6V 12-Pin QFN EP T/R
Analog DevicesMAX2373ETC+
RF Amp Single LNA 940MHz 3.3V 12-Pin TQFN EP / IC AMP LNA STEP ATTEN 12TQFN
Analog DevicesMAX2373ETC+T
RF Amp Single LNA 940MHz 3.3V 12-Pin TQFN EP T/R
NXP SemiconductorsMC13820FCR2
RF AMPLIFIER, 1GHZ TO 2.4GHZ, QFN-EP-12;

Descriptions

Descriptions of Analog Devices HMC3653LP3BE provided by its distributors.

RF Amp Chip Single MMIC Amp 15000MHz 6V 12-Pin QFN Bulk
IC RF AMP GPS 7GHZ-15GHZ 12QFN
HBT Gain Block MMIC Amplifier, 7 - 15 GHz
RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
RF AMPLIFIER, LFCSP-EP, -40 TO 85DEG C;
Narrow Band Medium Power Amplifier
DIODE GEN PURP 7.5KV 350MA AXIAL
Rf Amplifier, Lfcsp-Ep, -40 To 85Deg C; Frequency Response Rf Min:7Ghz; Frequency Response Rf Max:15Ghz; Gain Typ:15Db; Supply Voltage Min:-; Supply Voltage Max:5V; Ic Case/Package:Lfcsp-Ep; No. Of Pins:12Pins; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. HMC3653LP3BE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • HMC3653LP3BE .