Analog Devices HMC311SC70E

Ingap Hbt Gain Block Mmic Amplifier, DC - 8 Ghz | IC Rf Amp Gp 0HZ-8GHZ SC70-6
$ 6.847
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC311SC70E.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet8 pages15 years ago

element14 APAC

Newark

Upverter

Farnell

Inventory History

3 month trend:
-71.42%

CAD Models

Download Analog Devices HMC311SC70E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC311SC70E.

Related Parts

Analog DevicesHMC478SC70ETR
HMC478MP86 / HMC478SC70 / HMC478ST89SiGe, HBT, gain block amplifier SMT, DC to 4 GHz
Analog DevicesHMC476SC70ETR
RF Amp Chip Single MMIC Amp 6GHz 12V 6-Pin SC-70 T/R
Analog DevicesHMC476SC70TR
IC RF AMP WIMAX 0HZ-6GHZ SC70-6 / RF Amplifier IC WiMax, WLAN 0Hz ~ 6GHz SC-70-6
Analog DevicesHMC476SC70
SiGe, HBT, Gain Block Amplifier, SMT, DC to 6 GHz

Descriptions

Descriptions of Analog Devices HMC311SC70E provided by its distributors.

InGaP HBT GAIN BLOCK MMIC AMPLIFIER, DC - 8 GHz | IC RF AMP GP 0HZ-8GHZ SC70-6
RF Amp Chip Single MMIC Amp 8000MHz 7V 6-Pin SC-70 Bulk
RF AMPLIFIER, SC-70-6, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
0 MHz - 8000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
ANALOG DEVICES HMC311SC70E RF AMP, 13DB, 8GHZ, 5V, SC-70-6
Rf Amplifier, Sc-70-6, -40 To 85Deg C; Frequency Response Rf Min:0Hz; Frequency Response Rf Max:8Ghz; Gain Typ:15Db; Supply Voltage Min:-; Supply Voltage Max:5V; Ic Case/Package:Sc-70; No. Of Pins:6Pins; Product Range:-; Gain:15Db Rohs Compliant: Yes |Analog Devices, Inc. HMC311SC70E

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • HMC311SC70E .