Analog Devices HMC1166LP5E

Oscillator VCO 5705MHz to 6310MHz/ 11410MHz to 12620MHz 5V 32-Pin LFCSP EP SMD T/R
$ 36.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC1166LP5E.

Upverter

Datasheet12 pages10 years ago
Technical Drawing1 page11 years ago

Analog Devices

element14 APAC

Newark

Inventory History

3 month trend:
-2.09%

CAD Models

Download Analog Devices HMC1166LP5E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC1166LP5E.

Related Parts

Analog DevicesHMC632LP5E
Oscillator VCO 7125MHz to 7825MHz/ 14250MHz to 15650MHz 5V 32-Pin QFN EP SMD T/R
Analog DevicesHMC1168LP5E
Oscillator VCO 6235MHz to 6860MHz/ 12470MHz to 13720MHz 5V 32-Pin LFCSP EP SMD T/R
Analog DevicesHMC1165LP5E
Voltage Controlled Oscillator 11070MHz to 11620MHz/5535MHz to 5810MHz 32-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices HMC1166LP5E provided by its distributors.

Oscillator VCO 5705MHz to 6310MHz/ 11410MHz to 12620MHz 5V 32-Pin LFCSP EP SMD T/R
VFQFN-32 Clock Generators / Frequency Synthesizers / PLL ROHS
11.41 GHz to 12.62 GHz MMIC VCO with Half Frequency Output
Double Balanced Mixer, 2500MHz Min, 7000MHz Max, 11dB Conversion Loss-Max
OSCILLATOR, 12.62GHZ, 5.25V, LFCSP-EP;
VCO, GaAs, RF/2, 11.42-12.62GH
Oscillator, 12.62Ghz, 5.25V, Lfcsp-Ep; Frequency:12.62Ghz; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Digital Ic Case:Lfcsp-Ep; No. Of Pins:32Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices, Inc. HMC1166LP5E

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated