Analog Devices HMC1040LP3CE

RF Amp Chip Single Low Noise Amplifier 43500MHz 16-Pin QFN Bulk
$ 59.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC1040LP3CE.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Newark

Inventory History

3 month trend:
+106%

CAD Models

Download Analog Devices HMC1040LP3CE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC1040LP3CE.

Related Parts

Analog DevicesHMC903LP3E
RF Amp Chip Single Low Noise Amp 17000MHz 4.5V 16-Pin QFN Bulk
Analog DevicesHMC618ALP3ETR
RF Amp Chip Single Low Noise Amplifier 2200MHz 5.5V 16-Pin QFN T/R
RF Amp Chip Single Power Amp 43.5GHz 4.3V 12-Pin T/R
Analog DevicesHMC415LP3E
RF Amp Chip Single Power Amplifier 5900MHz 5V 16-Pin QFN Bulk
Hittite MicrowaveHMC457QS16GTR
Tape & Reel (TR) 16 NARROW BAND MEDIUM POWER Contains Lead RF Amplifier 30.5dBm 27dB 2.2GHz 500mA

Descriptions

Descriptions of Analog Devices HMC1040LP3CE provided by its distributors.

RF Amp Chip Single Low Noise Amplifier 43500MHz 16-Pin QFN Bulk
RF Amp Single MMIC Amp 43.5GHz 4V 16-Pin LFCSP EP Cut Tape
RF AMPLIFIER, QFN-EP-16, -40 TO 85DEG C;
GaAs pHEMT MMIC Low Noise Amplifier SMT, 24 - 43.5 GHz
Rf Amplifier, Qfn-Ep-16, -40 To 85Deg C; Frequency Response Rf Min:24Ghz; Frequency Response Rf Max:43.5Ghz; Gain Typ:25Db; Supply Voltage Min:-; Supply Voltage Max:2.5V; Ic Case/Package:Qfn-Ep; No. Of Pins:16Pins; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. HMC1040LP3CE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated