Analog Devices HMC-T2220B

Signal Generator Digital 100Vac to 240Vac Rack Mount
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC-T2220B.

Analog Devices

Datasheet9 pages11 years ago
Datasheet9 pages11 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices HMC-T2220B provided by its distributors.

Signal Generator Digital 100Vac to 240Vac Rack Mount
Signal Generator 10MHz to 20GHz
SIGNAL GENERATOR PORT 0.01-20GHZ
10Mh-20Ghz Portable Synth Signal Gen
The HMC-T is an easy to implement test equipment solution designed to fulfill your signal generation needs. Built on a foundation of high quality and market leading MMICs, the HMC-T provides the highest output power and the lowest harmonic levels and broadest frequency range among signal generators of its size and cost. This compact and lightweight signal generator also features USB, GPIB, and Ethernet interfaces, ensuring carefree integration within various test environments while improving overall productivity and equipment utilization. Internal rechargeable batteries allow four hours of continuous operation, making the HMC-T a portable and versatile instrument, which is particularly attractive for wireless/wired service installation, field testing, or remote on site maintenance applications. The HMC-T incorporates several product upgrades: reduced spurious, wider dynamic range, higher frequency resolution, higher RF output power, reduced RF off leakage, quieter fan operation, improved front panel knob functions for display scrolling, a ruggedized handle that is customer removable, and an added TRIGGER OUT function. Applications ATE Test and measurement Research and development laboratories Field testing Service installation Advantages Versatile: higher drive, simplifies test setups Efficient: 300 µs to 500 µs frequency switching Accurate: incorporates MMICs Flexible: manual or software control via USB, GPIB, or Ethernet

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated