Analog Devices EVAL-ADUM3471EBZ

EVAL BD for ADuM347x Devices
$ 85.05
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices EVAL-ADUM3471EBZ.

element14 APAC

Datasheet16 pages15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices EVAL-ADUM3471EBZ provided by its distributors.

EVAL BD for ADuM347x Devices
The EVAL-ADuM3471EBZ demonstrates two separate applications for the ADuM347x family of quad-channel digital isolators with integrated transformer drivers. It has two independent power supply circuits: a double supply and a single supply. The switching frequency can be set from 200 kHz to 1000 kHz. The board supports a variety of I/O configurations and multiple transformer options. It is equipped with two ADuM3471 isolators. Supported iCoupler Models ADuM3470 (4/0 channel configuration) ADuM3471 (3/1 channel configuration) ADuM3472 (2/2 channel configuration) ADuM3473 (1/3 channel configuration) ADuM3474 (0/4 channel configuration)
Evaluation Board, Digital Isolatorevaluation Board, Digital Isolator; Kit Application Type:Interface; Application Sub Type:Digital Isolator; Silicon Manufacturer:Analog Devices; Silicon Core Number:Adum3471; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. EVAL-ADUM3471EBZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVALADUM3471EBZ