Analog Devices EVAL-ADUC7128QSPZ

Precision Analog Microcontroller ARM7TDMI® MCU with 12-Bit ADC and DDS DAC
$ 249.375
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices EVAL-ADUC7128QSPZ.

Newark

Datasheet92 pages19 years ago

Analog Devices

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices EVAL-ADUC7128QSPZ.

Related Parts

Lead Free ROHS3Compliant SMD/SMT GULL WING Microcontroller -40C~85C TA 37mA 80MHz 1.05mm
MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
Tqfp 32 Bit Mcu, 512Kb Flash, 128Kb Ram, 80 Mhz, 100 Pin, Usb, Enet, 2 Can Rohs Compliant: Yes

Descriptions

Descriptions of Analog Devices EVAL-ADUC7128QSPZ provided by its distributors.

Precision Analog Microcontroller ARM7TDMI® MCU with 12-Bit ADC and DDS DAC
Development Tool; Development Tool Type:Evaluation Kit ;RoHS Compliant: Yes
ADuC7128 Microcontroller Development Kit
Quick Start Development System
ADuC7128 Quickstart plus development system
Ciiva
QUICKSTART PLUS ADUC71XX EVAL BD
DEVELOPMENT KIT, SYSTEM, QUICKSTART; Silicon Manufacturer:Analog Devices; Core Architecture:ARM; Core Sub-Architecture:ARM7TDMI; Silicon Core Number:ADuC7128; Kit Contents:Board; Base Number:7128; Development Tool Type:Evaluation Board; Kit Features:UART Header to Connect to RS-232 Interface Cable, JTAG Connector, 32.768kHz Watch Crystal; MCU Supported Families:ARM7TDMI; Tool / Board Application:Evaluation; Tool / Board Applications:Microcontroller; Type:Evaluation Board

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVALADUC7128QSPZ